TE Connectivity 324915

PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 26.72mm Tin Loose
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324915.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages17 years ago

JRH Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-11.03%

CAD Models

Download TE Connectivity 324915 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.534
$ 0.77
Stock
148,009
12,316
Authorized Distributors
6
4
Gender
Female
-
Wire/Cable Gauge
10 AWG
10 AWG
Mount
Free Hanging
Stud
Termination
Crimp
Circular
Insulation
Insulated
Insulated
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Yellow
Yellow

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
PanduitPN10-14R-D
Panduit PN10-14R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, 1/4 Stud, Yellow, 500Pcs
TE Connectivity52941
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.36mm Tin Loose
TE Connectivity2-34854-1
Ring Tongue Terminal 10-12 AWG 27.89mm 9.52mm Tin Tape and Reel
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag
Ring Tongue Terminal 10-12AWG 31.6mm 13.7mm Tin InsulKrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity 324915 provided by its distributors.

PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 26.72mm Tin Loose
PIDG 12-10 AWG Straight Closed Barrel Insulation Support Ring Tongue Terminal
TE Connectivity 324915 NYL-RING Terminal 12-10 YEL #8 Unshrouded
Terminal Ring; Insulated; 300V; No. 8; 12 to 10 AWG
Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 4.34 mm, M4, yellow
Ring terminal, PIDG, yellow,AWG 12-10,M4
RS APAC
PIDG Terminals NYL-RING 12-10 YEL #8
Ring and Spade Tongue Terminals
CONN RING CIRC 10-12AWG #8 CRIMP
Terminal, Ring Tongue, #8, Crimp, Yellow; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Product Range:Pidg Series; Insulator Colour:Yellow; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Te Connectivity Amp 324915
TERMINAL,PIDG R 12-10 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Pidg Ring Tongue Terminal | Part Number: 324915 | Internal Number: 324915 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 324915.