TE Connectivity 324084

Ring Tongue Terminal (2/0)AWG 61.37mm 23.52mm Tin Loose Piece
$ 9.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324084.

IHS

Datasheet5 pages1 year ago
Datasheet4 pages6 years ago
Datasheet2 pages17 years ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+9.86%

CAD Models

Download TE Connectivity 324084 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
PanduitPN10-14R-D
Panduit PN10-14R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, 1/4 Stud, Yellow, 500Pcs
TE Connectivity2-34854-1
Ring Tongue Terminal 10-12 AWG 27.89mm 9.52mm Tin Tape and Reel
TE Connectivity52941
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.36mm Tin Loose
PanduitPN10-8R-D
Ring Tongue Terminal 10-12AWG Copper Yellow 26.9mm Tin Box
PanduitPV10-38R-L
Panduit Pan-Term Ring Terminal; #12 - 10; 3/8" Stud; Yellow; Vinyl - Funnel Entry; 50 ct.

Descriptions

Descriptions of TE Connectivity 324084 provided by its distributors.

Ring Tongue Terminal (2/0)AWG 61.37mm 23.52mm Tin Loose Piece
TERMINAL, RING TONGUE 3/8IN CRIMP YELLOW; TERMINAL, RING TONGUE 3/8IN CRIMP YELLOW; Connector Type:Ring Tongue; Series:TERMINYL; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:3/8"; Wire Size (AWG):2/0; Contact Material:Copper; Contact Plating:Tin
Terminal, Ring Tongue 3/8In Crimp Yellow; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size Awg Max:00Awg; Conductor Area Csa:70Mm²; Product Range:Terminyl Series; Insulator Colour:Yellow; Connector Type:Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 324084
Special Order: TERMINAL,T-N R 2/0 3/8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 00 AWG Wire Size: 60.6 – 76.3 mm² Wire Size: 119500 – 150500 CMA Stud Size: 3/8 Ring Tongue 00 AWG 60.6 – 76.3 mm² 119500 – 150500 CMA | Ring Terminals & Spade Terminal | Part Number: 324084 | Internal Number: 324084 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty