What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit PV10-38R-L

Panduit Pan-Term Ring Terminal; #12 - 10; 3/8" Stud; Yellow; Vinyl - Funnel Entry; 50 ct.
$ 1.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV10-38R-L.

IHS

Datasheet1 page7 years ago

Electro Sonic

Sager Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.24%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.052
$ 0.408
Stock
6,277
16,854
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
10 AWG
10 AWG
Mount
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Insulation
Insulated
Insulated
Orientation
Straight
-
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Yellow
Yellow

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
PanduitPN10-14R-D
Panduit PN10-14R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, 1/4 Stud, Yellow, 500Pcs
TE Connectivity52941
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.36mm Tin Loose
TE Connectivity34856
TERMINAL RING, 12-10AWG, FEMALE, SCREW, YELLOW, TIN PLATING, PLASTIGRIP SERIES
PanduitPN10-8R-D
Terminal Ring; Insulated; 600V; 12 AWG to 10 AWG; No. 8
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of Panduit PV10-38R-L provided by its distributors.

Panduit Pan-Term Ring Terminal; #12 - 10; 3/8" Stud; Yellow; Vinyl - Funnel Entry; 50 ct.
Panduit PV10-38R-L Ring Terminal, Vinyl Insul, 600V, 12-10AWG, 3/8 Stud, Yellow, 50Pcs
Ring Terminal, 3/8 in Stud Size, 10 AWG, 600 V, Vinyl Insulated, Yellow, Crimp Termination Only
Panduit Ring Terminal, vinyl insulated,12 - 10 Ring Terminal, 12 – 10 AWG, 3/8" stud size, vinyl insulated, funnel entry, standard package.
TERMINAL, RING TONGUE, 3/8", 10AWG, YEL; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Product Range:Pan-Term Series; Insulator Colour:Yellow; Insulator Material:Vin

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN