TE Connectivity 324055

Terminal, t-N R 2 1/2 Rohs Compliant: Yes |Amp Te Connectivity 324055
$ 7.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324055.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 324055 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

InsulKrimp Ring Tongue Terminal for 2 AWG Wire
TE Connectivity52044-1
Ring Tongue Terminal 2AWG 53.06mm 18.05mm Tin Loose Piece
TE Connectivity52267
Terminal R Pg 2 1/4 Rohs Compliant: Yes |Amp Te Connectivity 52267
TE Connectivity52044-5
Ring Tongue Terminal 2AWG 53.06mm 18.05mm Tin Loose Piece
Ring Tongue Terminal 2AWG Copper Red 53.2mm Tin InsulKrimp™ Bag
TE Connectivity184150-1
Terminals Terminal R 90 Deg Pg 2 10 |Amp Te Connectivity 184150-1

Descriptions

Descriptions of TE Connectivity 324055 provided by its distributors.

Terminal, t-N R 2 1/2 Rohs Compliant: Yes |Amp Te Connectivity 324055
Ring Tongue Terminal 2AWG 54.23mm 21.72mm Tin Loose Piece
Insulated ring cable lug, 26.7-42.4 mm², AWG 2, 13.08 mm, M12, red
Ring and Spade Tongue Terminals
CONN RING CIRC 2AWG #1/2 CRIMP
TERMINAL,T-N R 2 1/2 Ring & Spade Terminal Type: Ring Tongue Wire Size: 2 AWG Wire Size: 26.7 – 42.4 mm² Wire Size: 52600 – 83700 CMA Stud Size: 1/2 M12 Ring Tongue 2 AWG 26.7 – 42.4 mm² 52600 – 83700 CMA | Ring Terminals & Spade Terminal | Part Number: 324055 | Internal Number: 324055 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty