Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 52267

Ring Tongue Terminal 2AWG 52.6mm 17.15mm Tin Loose Piece

$ 3.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52267.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 52267 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/4" (M6), Carton
VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton
VersaKrimp Ring Tongue Terminal, 2 AWG, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton
TE Connectivity52267-1
Ring Tongue Terminal 2AWG 52.6mm 17.15mm Tin Loose Piece
TE Connectivity52044-4
Ring Tongue Terminal, M8, 5/16", 2Awg; |Te Connectivity Amp 52044-4.
TE Connectivity52044-2
Terminal; Connector Type:Ring Tongue; St |Te Connectivity Amp 52044-2

Descriptions

Descriptions of TE Connectivity 52267 provided by its distributors.

Ring Tongue Terminal 2AWG 52.6mm 17.15mm Tin Loose Piece
Terminal R Pg 2 1/4; |Te Connectivity Amp 52267
Insulated ring cable lug, 34-35 mm², AWG 2, 6.35 mm, M6, red
Solistrand Uninsulated Terminals PLASTIGRIP RING
Ring and Spade Tongue Terminals
CONN RING CIRC 2AWG #1/4 CRIMP
TERMINAL R PG 2 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 2 AWG Wire Size: 34 – 35 mm² Wire Size: 52600 – 83700 CMA Stud Size: M6 1/4 Closed Ring Tongue Terminal 2 AWG 34 – 35 mm² 52600 – 83700 CMA | Ring Terminal | Part Number: 52267 | Internal Number: 52267 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty