TE Connectivity 323747

Terminal, solis R Ht 12-10 3/8 Rohs Compliant: Yes |Amp Te Connectivity 323747
$ 3.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 323747.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity321890
Ring Tongue Terminal 16-22AWG Nickel 14.58mm Nickel Loose
TE Connectivity321891
Solis R Ht 22-16Com22-18Mil 10 Rohs Compliant: Yes |Amp Te Connectivity 321891
TE Connectivity321892
Ring Tongue Terminal 16-22AWG Nickel 19.02mm Nickel Loose
TE Connectivity322328
Ring Tongue Terminal 14-16AWG Nickel 12.19mm Nickel Loose
TE Connectivity323750
Ring Tongue Terminal 10-12 AWG 25.6mm 9.53mm Loose Piece
TE Connectivity8-321891-1
Ring Tongue Terminal 16-22AWG Nickel Orange 14.58mm Loose

Descriptions

Descriptions of TE Connectivity 323747 provided by its distributors.

Terminal, solis R Ht 12-10 3/8 Rohs Compliant: Yes |Amp Te Connectivity 323747
Ring Tongue Terminal 10-12AWG Nickel Orange 27.89mm Nickel Loose
Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 9.91 mm, metal
Ring and Spade Tongue Terminals
TERMINAL,SOLIS R HT 12-10 3/8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: 3/8 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 323747 | Internal Number: 323747 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty