TE Connectivity 323196

Solistrand Series Tin Plated Crimp Ring Terminal, M5(#10)STUD Size, 6 AWG
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 323196.

IHS

Datasheet4 pages1 year ago

Farnell

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-69.24%

CAD Models

Download TE Connectivity 323196 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-10-14
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity36271
Closed Ring Tongue Terminal, 12 10 AWG, #10 Stud, 5 mm .197 in Stud Diameter, C
TE Connectivity36272
Ring Tongue Terminal 10-12AWG 17.83mm 9.53mm Tin Loose Piece
TE Connectivity35678
Terminal, solis R 90Deg 6 1/4 Rohs Compliant: Yes |Amp Te Connectivity 35678
PanduitDR18-250-M
Quick Disconnect Terminal 18-22AWG F 14.5mm 13.7mm Tin Bulk

Descriptions

Descriptions of TE Connectivity 323196 provided by its distributors.

SOLISTRAND SERIES TIN PLATED CRIMP RING TERMINAL, M5(#10)STUD SIZE,6 AWG
TERMINAL, RING TONGUE, #10, CRIMP; Stud; TERMINAL, RING TONGUE, #10, CRIMP; Stud Size - Metric:M5; Stud Size - Imperial:#10; Product Range:SOLISTRAND Series; Wire Size AWG Max:6AWG; Conductor Area CSA:15mm ; Insulator Material:Uninsulated; Insulator Colour:
Terminal, Ring Tongue, #10, Crimp; Rango De Producto:Serie Solistrand; Tamaño Del Terminal - Imperial:10; Tamaño Del Terminal - Métrico:M5; Conductor, Tamaño Awg Min:6Awg; Conductor, Área Csa:15Mm²; Material Aislante:Sin Aislamiento |Amp Te Connectivity 323196
TERMINAL,SOLIS FLAG R 6 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 6 AWG Wire Size: 10.5 – 16.8 mm² Wire Size: 20800 – 33100 CMA Stud Size: #10 Closed Ring Tongue Terminal 6 AWG 10.5 – 16.8 mm² 20800 – 33100 CMA | Ring Terminal | Part Number: 323196 | Internal Number: 323196 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty