TE Connectivity 35678

Terminal, solis R 90Deg 6 1/4 Rohs Compliant: Yes |Amp Te Connectivity 35678
$ 2.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35678.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet60 pages22 years ago

Sager Electronics

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-31.48%

CAD Models

Download TE Connectivity 35678 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity36271
Closed Ring Tongue Terminal, 12 10 AWG, #10 Stud, 5 mm .197 in Stud Diameter, C
TE Connectivity36272
Ring Tongue Terminal 10-12AWG 17.83mm 9.53mm Tin Loose Piece
TE Connectivity321051
BUDGET SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL, M5(#10)STUD SIZE,8 AWG
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Non-Insulated; 500 ct.
PanduitP8-10R-T
Ring Terminal, #10 Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 200 PK

Descriptions

Descriptions of TE Connectivity 35678 provided by its distributors.

Terminal, solis R 90Deg 6 1/4 Rohs Compliant: Yes |Amp Te Connectivity 35678
Uninsulated ring cable lug, 10.5-16.8 mm², AWG 6, 6.73 mm, M6, metal
Ring Tongue Terminal 6AWG Copper Tin Loose
Ring and Spade Tongue Terminals
Terminals RING RTANG 6AWG #1/4
CONN RING CIRC 6AWG #1/4 CRIMP
Special Order: TERMINAL,SOLIS R 90DEG 6 1/4 Terminal & Splice Type: Ring Tongue Wire Size: 6 AWG Wire Size: 10.5 – 16.8 mm² Wire Size: 20800 – 33100 CMA Stud Size: M6 Ring Tongue 6 AWG 10.5 – 16.8 mm² 20800 – 33100 CMA | Ring & Spade | Part Number: 35678 | Internal Number: 35678 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty