TE Connectivity 36271

Closed Ring Tongue Terminal, 12 10 AWG, #10 Stud, 5 mm .197 in Stud Diameter, C
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36271.

TE Connectivity

Instruction Sheet1 page3 years ago
Datasheet12 pages8 years ago
Technical Drawing1 page9 years ago

Future Electronics

Farnell

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+82.91%

Alternate Parts

Price @ 1000
$ 0.761
$ 0.658
Stock
105,135
10,154
Authorized Distributors
6
2
Gender
Female
-
Wire/Cable Gauge
10 AWG
10 AWG
Mount
Free Hanging
-
Termination
Crimp
-
Insulation
Non-Insulated
Non-Insulated
Orientation
Right Angle
-
Contact Plating
Tin
-
Contact Material
Copper
-
Color
Yellow
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity33457
TE Connectivity SOLISTRAND Round Terminal, Bare Terminal, M5 Bolt, 5mm ID, Max Wire 6.6mm²
TE Connectivity33469
Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
TE Connectivity2-32994-1
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M4 Bolt, 4.34mm ID, Max Wire 6.6mm²
PanduitP10-8R-L
Ring Terminal 14 10 AWG 8 stud size non-insulated standard package.
PanduitP10-6R-L
Ring Terminal, #6 Stud Size, 10 AWG, 2,000 V, Bare Insulated, Bare, 50 PK
TE Connectivity34965
Ring Tongue Terminal 10-12AWG 21.97mm 12.7mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 36271 provided by its distributors.

Closed Ring Tongue Terminal, 12 10 AWG, #10 Stud, 5 mm .197 in Stud Diameter, C
Ring Tongue Terminal 10-12AWG Copper 17.83mm Tin Loose
Ring Terminal, #10 Stud Size, 10 AWG, Bare Insulated
Terminal Ring; Non-Insulated; No. 10; 12 to 10 AWG
TE Connectivity 36271 Terminals Solis Flag R 12-10 Male Unshrouded
TERMINAL,SOLIS FLAG R 12-10 10
TERMINAL TYCO 36271 #10 FLAG RING 12-10GA
TERMINAL, RING TONGUE, #10, CRIMP
Solistrand Uninsulated Terminals FLAG 12-10 AWG
Ring and Spade Tongue Terminals
Special Order: TERMINAL,SOLIS FLAG R 12-10 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: #10 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 36271 | Internal Number: 36271 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty