TE Connectivity 322768

Terminal, solis R 90Deg 22-16 Rohs Compliant: Yes |Amp Te Connectivity 322768
$ 0.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 322768.

Electro Sonic

Datasheet4 pages1 year ago

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-26.42%

CAD Models

Download TE Connectivity 322768 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

PanduitP8-14R-T
Ring Terminal, 1/4 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal 4AWG Copper 32.71mm Electro Tin VersaKrimp™ Carton
PanduitP22-6R-M
Panduit Pan-Term Ring Terminal; #26 - 22; #6 Stud; Non-Insulated; 1000 ct.
PanduitP14-56R-C
Ring Terminal, 5/16 in Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
Ring Terminal, #10 Stud Size, 14 AWG, Bare Insulated, Crimp Termination Only
VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, 3/8" (M9) Stud Size

Descriptions

Descriptions of TE Connectivity 322768 provided by its distributors.

Terminal, solis R 90Deg 22-16 Rohs Compliant: Yes |Amp Te Connectivity 322768
Ring Tongue Terminal 16-22AWG Copper Tin Loose
SOLIS SP SPD22-16COM22-18MIL59 | TE Connectivity 322768
Ring and Spade Tongue Terminals
Special Order: TERMINAL,SOLIS R 90DEG 22-16 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #10 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 322768 | Internal Number: 322768 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty