Panduit P14-56R-C

Ring Terminal, 5/16 in Stud Size, 14 AWG, 2, 000 V, Bare Insulated, Bare, Crimp Termination Only
$ 0.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P14-56R-C.

IHS

Datasheet1 page14 years ago

Farnell

Electro Sonic

Sager Electronics

DigiKey

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.634
$ 0.286
Stock
618
68
Authorized Distributors
6
6
Gender
-
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitP22-6R-M
Panduit Pan-Term Ring Terminal; #26 - 22; #6 Stud; Non-Insulated; 1000 ct.
PanduitP18-14R-M
Panduit Pan-Term Ring Terminal; #22 - 18; 1/4" Stud; Non-Insulated; 1000 ct.
PanduitP22-10R-M
Ring Terminal, #10 Stud Size, 22 AWG, 2,000 V, Bare Insulated, Bare, 1000 PK
Ring Terminal, #10 Stud Size, 14 AWG, Bare Insulated, Crimp Termination Only
VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, 3/8" (M9) Stud Size
TE Connectivity165026
Ring Tongue Terminal 10-12AWG 21.97mm 12.7mm Tin Loose Piece

Descriptions

Descriptions of Panduit P14-56R-C provided by its distributors.

Ring Terminal, 5/16 in Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
Ring Terminal 18 14 AWG 5/16 stud size non-insulated standard package.
TERMINAL, RING TONGUE, 5/16", 14AWG; Stud Size - Metric: M8; Stud Size - Imperial: 5/16"; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2.5mm²; Product Range: P Series; Insulator Colour: -; Insulator Material
Ring Terminal, Non-Insulated, 18 - 14 American Wire Gauge (AWG), 5/16 Inch Stud Size. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN