TE Connectivity 322445

Spade Tongue Terminal 8AWG 23.8mm 7.52mm Tin Loose Piece
$ 1.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 322445.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Farnell

Master Electronics

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity33462
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose
TE Connectivity324061
TERMINAL RING TONGUE, STRAIGHT, CLOSED BARREL, SOLISTRAND SERIES
PanduitP8-14R-T
Ring Terminal, 1/4 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity32996
TERMINAL RING TONGUE, STRAIGHT, CLOSED BARREL, SOLISTRAND SERIES
PanduitP8-10R-T
Ring Terminal, #10 Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 200 PK
Ring Terminal, 3/8 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 322445 provided by its distributors.

Spade Tongue Terminal 8AWG 23.8mm 7.52mm Tin Loose Piece
Tab, Solis 8 | TE Connectivity 322445
Ring and Spade Tongue Terminals
PIDG SPDFLG 22-16COMM22-18MIL6
Product Range:SOLISTRAND Series; Conductor Area CSA:-; Insulator Colour:-; Insulator Material:Uninsulated; Terminal Material:Copper; Wire Size (AWG):8AWG RoHS Compliant: Yes
TAB,SOLIS 8 Crimp Wire Terminal Type: Tab Terminal Mating Tab Width: .937 in Mating Tab Width: 23.8 mm Mating Tab Thickness: .051 in Mating Tab Thickness: 1.3 mm Tab Terminal .937" 23.8 mm .051" | Crimp Wire Pins Tabs And Ferrule | Part Number: 322445 | Internal Number: 322445 | .937" | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 322445.