Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 32996

Terminal, Ring Tongue, #8, 8Awg; |Te Connectivity Amp 32996
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 32996.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet60 pages22 years ago

Sager Electronics

TME

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.50%

CAD Models

Download TE Connectivity 32996 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.57
$ 0.857
Stock
63,701
8,359
Authorized Distributors
6
6
Gender
Female
-
Wire/Cable Gauge
8 AWG
8 AWG
Mount
Free Hanging
Free Hanging
Termination
Crimp
Circular
Insulation
Non-Insulated
Non-Insulated
Orientation
Straight
-
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Red
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity33462
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose
TE Connectivity33463
Solistrand 8 AWG Straight Non Insulated Closed Barrel Ring Tongue Terminal
TE Connectivity31808
TE Connectivity Circular Terminal, Bare Terminal, SOLISTRAND Series, M8 Bolt, Max Wire Size 10.5mm²
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (M8), Plated, Carton
Ring Terminal, 3/8 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal 8AWG 27.99mm 15.19mm Electro-Tin VersaKrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity 32996 provided by its distributors.

Terminal, Ring Tongue, #8, 8Awg; |Te Connectivity Amp 32996
Solistrand 8 AWG 8 Stud Closed Barrel Ring Tongue Straight Terminal
Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Loose Piece
Terminal Ring; Non-Insulated; No. 8; 8 to 8 AWG
General Purpose Inductor, 76.7uH, 12%, 1 Element
Wrenches PipeWrench 90oNarrow Style 3 Pc Set
TE Connectivity , SOLISTRAND, 4.17mm, 10.5mm
Electrical Connector Cylindrical
TERMINAL,SOLIS R 8 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 8 mm² Wire Size: 13100 – 20800 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 8 AWG 8 mm² 13100 – 20800 CMA | Ring Terminal | Part Number: 32996 | Internal Number: 32996 | Alias Number: 45-0103 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32996.