TE Connectivity 32151

Butt splice connector Cross-section: 3...6 mm² Colour: Metallic Material: Tin-Plated Brass
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 32151.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet1 page23 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-4.17%

CAD Models

Download TE Connectivity 32151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity32994
Pliers & Tweezers Comfortgrip 4Piece Adjustable-Combination-Long Nose Pliers-Diagonal Cutter
TE Connectivity33459
TERMINAL RING TONGUE SOLISTRAND 5/16 12-10 AWG STRAIGHT CLOSED BARREL
Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 24.18mm
PanduitF82-10-M
Terminal Block Accessory, 0.14in Max Cable Dia, Ferrule, Copper
Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 6 (M3.5), Length 19.94mm

Descriptions

Descriptions of TE Connectivity 32151 provided by its distributors.

Butt splice connector Cross-section: 3...6 mm² Colour: Metallic Material: Tin-Plated Brass
Terminal, Butt Splice; Insulator Colour:-; Product Range:Solistrand Series; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6.64Mm ; Insulator Material:Uninsulated; Connector Type:Butt Splice Rohs Compliant: Yes |Amp Te Connectivity 32151.
SPLICE,SOLIS BUTT 12-10 Splice Type: Butt Splice Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Insulation Option: Uninsulated Butt Splice 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Electrical Wire Splice | Part Number: 32151 | Internal Number: 32151 | Alias Number: E94698-000 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32151.