What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit F82-10-M

Terminal Block Accessory, 0.14in Max Cable Dia, Ferrule, Copper

$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit F82-10-M.

IHS

Datasheet2 pages15 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-92.22%

Supply Chain

Country of OriginGermany
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity33459
TERMINAL RING TONGUE SOLISTRAND 5/16 12-10 AWG STRAIGHT CLOSED BARREL
TE Connectivity33458
Ring Tongue Terminal, M6, 1/4", 10Awg; |Amp Te Connectivity 33458.
Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 6 (M3.5), Length 19.94mm, Carton
PanduitF82-15-M
Terminal Block Accessory, 0.14in Max Cable Dia, Ferrule, Copper Alloy
Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 24.18mm, Carton

Descriptions

Descriptions of Panduit F82-10-M provided by its distributors.

Terminal Block Accessory, 0.14in Max Cable Dia, Ferrule, Copper
Ferrule Non-insulated; Copper Tin-plated; 10 AWG; 13/32 in. (10mm)
Ferrules Terminal 10AWG 10mm 4.7mm Tin Bulk
Ferrule non-insulated 10 AWG wire range 0.39(10.0mm) length.
Panduit F82-10-M Ferrule, Single Wire Standard, Non-Insul, Tin-Plated/Copper, 10AWG, .39"L, 1000Pcs
Panduit Sales Corp FerruleNon-Insul10Awg10MmlenPk1000
Pan-Term F82-10-M Single wire ferrule,
Ferrule End Sleeves 10AWG NON-INSL
Ferrule, Non-Insulated, 10 American Wire Gauge (AWG) (6 Millimeters Squared), 0.39 Inch (10 mm) Length. Designed with a seamless barrel to contain loose wire strands for superior terminations. Eases insertion of wire into terminal block. Meets DIN standards for wire containment. Suitable for limited space panel applications.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN