Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 33459

Terminal Ring Tongue Solistrand 5/16 12-10 AWG Straight Closed Barrel
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 33459.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-5.76%

CAD Models

Download TE Connectivity 33459 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity32994
Pliers & Tweezers Comfortgrip 4Piece Adjustable-Combination-Long Nose Pliers-Diagonal Cutter
TE Connectivity33456
TE Connectivity SOLISTRAND Ring Terminal, M3.5 Bolt, 3.68mm ID, Max Wire 6.6mm²
TE Connectivity2-33458-3
Ring Tongue Terminal, M6, 1/4", 10Awg; |Te Connectivity Amp 2-33458-3.
Ring Tongue Terminal 8AWG 27.99mm 15.19mm Electro-Tin VersaKrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity 33459 provided by its distributors.

TERMINAL RING TONGUE SOLISTRAND 5/16 12-10 AWG STRAIGHT CLOSED BARREL
Terminal, Ring Tongue, 5/16", 10Awg; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size Awg Max:10Awg; Conductor Area Csa:6.64Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 33459.
TERMINAL,SOLIS R 12-10 5/16 Ring & Spade Terminal Type: Ring Tongue Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: M8 5/16 Ring Tongue 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Ring Terminals & Spade Lug | Part Number: 33459 | Internal Number: 33459 | Alias Number: 070086-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 33459.