TE Connectivity 32060

Fork Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Blue
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 32060.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet1 page20 years ago

Sager Electronics

Master Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
+51.33%

CAD Models

Download TE Connectivity 32060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-07-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
TE Connectivity2-320560-1
Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Tape Mounted
Ring Tongue Terminal 14-16AWG 22.1mm 8.18mm Electro-Tin InsulKrimp™ T/R
Snap Spade Tongue Terminal 14-16AWG 22.1mm 8.1mm Tin InsulKrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity 32060 provided by its distributors.

Fork Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Blue
FORK TERMINAL, NYLON, BLUE, 16-14AWG; Product Range:PIDG Series; Wire Size (AWG):16AWG to 14AWG; Conductor Area CSA:2mm²; Stud Size - Metric:M5; Stud Size - Imperial:#10; Insulator Material:Nylon (Polyamide); Insulator Colour:Blue RoHS Compliant: Yes
TERMINAL,PIDG SPD 16-14 10 Spade Terminal Type: Spade Tongue Terminal Wire Size: 16 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #10 Spade Tongue Terminal 16 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Spade Tongue Terminal | Part Number: 32060 | Internal Number: 32060 | Alias Number: AMPS-0-0032060-0 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32060.