TE Connectivity 32056

Fork Terminal, #8 Stud Size, 16 AWG, 300 V, Nylon Insulated, Blue
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 32056.

IHS

Datasheet5 pages1 year ago

TE Connectivity

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-72.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
TE Connectivity2-320560-1
Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Tape Mounted
Snap Spade Tongue Terminal 14-16AWG 22.1mm 8.1mm Tin InsulKrimp™ Loose Piece
Ring Tongue Terminal 14-16AWG 22.1mm 8.18mm Electro-Tin InsulKrimp™ T/R

Descriptions

Descriptions of TE Connectivity 32056 provided by its distributors.

Fork Terminal, #8 Stud Size, 16 AWG, 300 V, Nylon Insulated, Blue
Product Range:Pidg Series; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Nylon; Insulator Colour:Blue; Terminal Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 32056.
Special Order: TERMINAL,PIDG SPD 16-14 8 Spade Terminal Type: Spade Tongue Terminal Wire Size: 16 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M4 #8 Spade Tongue Terminal 16 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Spade Tongue Terminal | Part Number: 32056 | Internal Number: 32056 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32056.