TE Connectivity 316454-1

Cable Clamp, Nylon6/6, Black Rohs Compliant: Yes |Te Connectivity Amp 316454-1
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 316454-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-3.88%

CAD Models

Download TE Connectivity 316454-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity172169-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350782-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480706-0
Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 316454-1 provided by its distributors.

Cable Clamp, Nylon6/6, Black Rohs Compliant: Yes |Te Connectivity Amp 316454-1
Connector Accessories 9 POS Plug Wire to Board Cable Clamp Nylon 66
CABLE CLAMP, PA 66, BLACK; SVHC:No SVHC (15-Jan-2019)
TE Connectivity, Mini-Universal MATE-N-LOK, , 7.5mm
Pin & Socket Connectors M-U-M-N-L PLUG CABLE CLAMP
Mini UMNL plug cable clamp for 483-8607
.163 Centerline 600 V 9.5 A max.
316454-1, TE CONNECTIVITY/AMP BRAND
2.5 SIGNAL D/L REC CONT. M L/P
M-U-M-N-L PLUG CABLE CLAMP Strain Relief Accessory Type: Cable Clamp UL Flammability Rating: UL 94V-0 Packaging Method: Bag Packaging Quantity: 500 Operating Temperature Range: -4 – 221 °F Cable Clamp UL 94V-0 Bag 500 | Connector Strain Relief | Part Number: 316454-1 | Internal Number: 316454-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 316454-1 .