TE Connectivity 172169-1

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172169-1.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Electro Sonic

JRH Electronics

Farnell

Inventory History

3 month trend:
+39.79%

CAD Models

Download TE Connectivity 172169-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity172340-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770096-1
Connector, Soft Shell; 250 VAC; 13 A (Max.); Plug; Nylon; Natural; 9; 0.093 in.
TE Connectivity770428-1
CONNECTOR, SOFT SHELL, 9 POSITION, PLUG, 250 VAC, NYLON, NATURAL | TE Connectivity 770428-1
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Plug
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 9 Circuits

Descriptions

Descriptions of TE Connectivity 172169-1 provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
Connector, Soft Shell; 9; 600 VAC; Plug; Matrix; Nylon; Plug; Natural; UL 94V-0
Connector Housing, Mini-Universal MATE-N-LOK Series, Plug, 9 Ways, 4.14 mm
Rectangular Connector Housings; 172169-1; TE CONNECTIVITY; 3; 9; 9; Yes
HOUSING, PLUG, 3 ROW, 9 WAY, NYLON; Product Range: Mini Universal MATE-N-LOK Series; Gender: Plug; No. of Positions: 9Ways; Pitch Spacing: 4.14mm; For Use With: AMP 170359, 170360 Series Pin & 170361, 170362 Series Socket Con
9 CIR UNIV M-N-L PLUG Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 172169-1 | Internal Number: 172169-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172169-1.
  • 172169-1..