TE Connectivity 3-87631-0

Board Connector, 34 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-87631-0.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages5 years ago
Technical Drawing1 page13 years ago
Datasheet10 pages15 years ago
Datasheet12 pages15 years ago

Newark

IHS

ODG (Origin Data Global)

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 3-87631-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP3-87456-0
Conn Housing RCP 34 POS 2.54mm Crimp ST Cable Mount Black Bag
TE Connectivity2-87631-9
Board Connector, 34 Contact(s), 2 Row(s), Female, Crimp Terminal
TE Connectivity1658621-8
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 34 Circuits, Black
Board Connector, 34 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
TE Connectivity1658622-8
IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 34 Contacts, Cable Mount

Descriptions

Descriptions of TE Connectivity 3-87631-0 provided by its distributors.

Board Connector, 34 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
WIRE-BOARD CONNECTOR RECEPTACLE 34 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:34Contacts; Gender:Receptacle; Product Range:AMPMODU Mod IV Series; Contact Termination Type:-; No. of Rows:2Rows; Contact Plating:-
34 MODIV HSG DR MRKD .100 POL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent Latching | Standard Rectangular Connector | Part Number: 3-87631-0 | Internal Number: 3-87631-0 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-87631-0.