TE Connectivity 2-87631-9

Board Connector, 34 Contact(s), 2 Row(s), Female, Crimp Terminal
$ 2.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-87631-9.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages5 years ago
Technical Drawing1 page13 years ago
Datasheet12 pages15 years ago

IHS

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-34.53%

CAD Models

Download TE Connectivity 2-87631-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP3-87456-0
Conn Housing RCP 34 POS 2.54mm Crimp ST Cable Mount Black Bag
TE Connectivity3-87631-0
Board Connector, 34 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
TE Connectivity1658621-8
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 34 Circuits, Black
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Board Connector, 34 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle
TE Connectivity1658622-8
IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 34 Contacts, Cable Mount

Descriptions

Descriptions of TE Connectivity 2-87631-9 provided by its distributors.

Board Connector, 34 Contact(s), 2 Row(s), Female, Crimp Terminal
WIRE-BOARD CONNECTOR RECEPTACLE 34POS, 2; WIRE-BOARD CONNECTOR RECEPTACLE 34POS, 2.54MM; Connector Type:Wire to Board; Series:AMPMODU Mod IV; Gender:Receptacle; No. of Contacts:34; No. of Rows:2; Pitch Spacing:2.54mm; Connector Type:Wire-to-Board; Features:Unstamped Housing
Wire-Board Connector Receptacle 34 Position, 2.54Mm; Rango De Producto:Serie Ampmodu Mod Iv; Tipo De Terminación Del Contacto:-; Género:Receptáculo Eléctrico; Núm. De Contactos:34; Espaciado, Paso:2.54Mm; Contacto, Chapado:- |Amp Te Connectivity 2-87631-9
34 MODIV HSG COMP DR .100 POL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent Latching | Standard Rectangular Connector | Part Number: 2-87631-9 | Internal Number: 2-87631-9 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-87631-9 .
  • 2-87631-9.