TE Connectivity / AMP 3-87456-0

Conn Housing RCP 34 POS 2.54mm Crimp ST Cable Mount Black Bag
$ 3.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-87456-0.

IHS

Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

ShanghaiCT

Sager Electronics

CAD Models

Download TE Connectivity / AMP 3-87456-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-87456-6
Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount
Amphenol Communications Solutions65846-022LF
Conn Housing PL 34 POS 2.54mm Crimp ST Cable Mount Black Bag
Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
Amphenol Communications Solutions71600-134LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-334LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
2.54mm 2x20P 20 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS

Descriptions

Descriptions of TE Connectivity / AMP 3-87456-0 provided by its distributors.

Conn Housing RCP 34 POS 2.54mm Crimp ST Cable Mount Black Bag
HOUSING, CABLE SOCKET, 34-C, CRIMP SNAP-IN, 0.1" PIN, AMPMODU MOD IV SERIES
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle
Connector 34 MODIV HSG DR MRKD .100CL
ER - Housing, Connector; Crimp
RS APAC
Headers & Wire Housings 34P MOD IV HOUSING
.100 AMPMODU Headers Housings & Contacts
Housing, Receptacle, Wire-to-Board, 34 Position, 2.54 mm [.1 in] Centerline, Crimp, 2 Row, Black, Wire & Cable, Signal, AMPMODU IV/V
WIRE-BOARD CONNECTOR RECEPTACLE 34POS, 2; WIRE-BOARD CONNECTOR RECEPTACLE 34POS, 2.54MM; Connector Type:Wire to Board; Series:AMPMODU Mod IV; Gender:Receptacle; No. of Contacts:34; No. of Rows:2; Pitch Spacing:2.54mm; Connector Type:Wire-to-Board

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors