TE Connectivity 3-794121-1

Miniature Terminal 18-22AWG Phosphor Bronze PIN 7.04mm Pre-Tin T/R
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794121-1.

TE Connectivity

Datasheet6 pages8 years ago
Technical Drawing1 page13 years ago
Datasheet8 pages14 years ago
Datasheet3 pages15 years ago

Electro Sonic

IHS

Farnell

Master Electronics

Inventory History

3 month trend:
+16.55%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.077
Stock
1,236,419
36,000
Authorized Distributors
6
2
Gender
Male
-
Wire/Cable Gauge
18 AWG
18 AWG
Mount
-
-
Termination
Crimp
-
Insulation
Non-Insulated
-
Orientation
Straight
-
Contact Plating
Tin
Tin
Contact Material
Bronze
-
Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-05-31
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity350690-1
Contact; Universal MATE-N-LOK PIN;.250" Centerline,600 V,19 - 36 A max 24-18 AWG
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
TE Connectivity171636-1
Rectangular Connector Contacts; 171636-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
Micro-Fit 3.0 Crimp Terminal Male with Tin (Sn) Plated Phosphor Bronze Contact 20-24 AWG Bag

Descriptions

Descriptions of TE Connectivity 3-794121-1 provided by its distributors.

Miniature Terminal 18-22AWG Phosphor Bronze PIN 7.04mm Pre-Tin T/R
CONN TERM WTB 18-22AWG TIN / WTB Tin Terminal Connector 18-22 AWG
TERMINAL, MINI AMP-IN 2000 22-18 AWG
Miniature 22-18 AWG 1.83 mm Bright Tin Strip PCB AMP-IN Terminal
AMP-IN PCB CONNECTOR CONTACT, MALE, CRIMP, TIN PLATING 22 - 18 AWG
Conn Contact F 1 POS Crimp ST Cable Mount Strip
Solistrand Uninsulated Terminals MINI AMP-IN
Miniature/Standard AMP-IN Terminals
Terminals MINI AMP-IN Reel of 6000
PCB TERMINAL, 1.83MM, PHOSPHOR BRONZE; Product Range: -; Contact Gender: Pin; Contact Termination Type: Crimp; For Use With: -; Wire Size AWG Max: 18AWG; Wire Size AWG Min: 22AWG; Current Rating: -; Contact Material: Phosphor Br
TERMINAL, MINI AMP-IN 2000 22-18 AWG PCB Terminal Type: PCB Pin PCB Hole Diameter: 1.83 mm PCB Hole Diameter: .072 in PCB Thickness (Recommended): 1.57 mm PCB Thickness (Recommended): .062 in PCB Pin 1.83 mm .072" 1.57 mm | PCB Terminal | Part Number: 3-794121-1 | Internal Number: 3-794121-1 | TE Connectivity | AMP-IN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-794121-1.