TE Connectivity 3-644611-3

Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-644611-3.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages8 years ago

Master Electronics

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 3-644611-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 0.97
Stock
90,340
47,456
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3.96 mm
3.96 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Through Hole
-
Contact Plating
Tin
Lead, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 3 Circuits, Tin (Sn) Plating
Pin Header, Vertical, Power, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight
KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating, with Circuit 2 Voided
Board to Board & Mezzanine Connectors .156 Power Terminal Strip
Board to Board & Mezzanine Connectors .156 Power Terminal Strip
TE Connectivity640389-3
Pin Header, Right Angle, Wire-to-Board, 3.96 mm, 2 Rows, 3 Contacts, Through Hole Right Angle

Descriptions

Descriptions of TE Connectivity 3-644611-3 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole
Pin header, 3 pole, pitch 3.96 mm, straight, natural, 3-644611-3
3pin 3.96mm 1 Friction Lock,Header 7A 3.81¦Ìm 11.76mm*10.8mm
MTA CST-100 II MT-6 and SL Connectors and Headers
Special Order: 03P MTA156 HDR POL WO PEGS LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 3-644611-3 | Internal Number: 3-644611-3 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-644611-3.