Molex 26-62-4030

KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating, with Circuit 2 Voided
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-62-4030.

X-ON

Datasheet12 pages10 years ago

Molex

element14 APAC

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
+39.97%

CAD Models

Download Molex 26-62-4030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Pin Header, 3 Contacts, 1 Row, 3.96mm, Matte Tin, 7A, Straight, Partially Shrouded, Brass, THT
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 3 Circuits Tin (Sn) Plating
Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole KK® Bag
TE Connectivity1-1123723-3
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight, Economy Power
TE Connectivity1-1318300-3
Conn Partially Shrouded Header 3 POS 3.96mm Solder ST Through Hole
TE Connectivity644752-3
3-Pin Header, 3.96mm Pitch, Friction Lock, 7A, Tin-Plated, White, TH, 11.89mm L × 7.62mm H

Descriptions

Descriptions of Molex 26-62-4030 provided by its distributors.

KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating, with Circuit 2 Voided
Pin Header Connector Through Hole 3 position (2 Loaded) 0.156" (3.96mm) Friction Lock Tin Contact
Pin Header, 3 Contacts, 1 Row, 3.96mm, Tin, 7A, Straight, Partially Shrouded, Brass, Wire-to-Board
Molex KK 396 Series Header 3P 5.08mm Pitch Vertical TH
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole Bag
Avnet Japan
MOLEX 26-62-4030 KK 156 Hdr Assy FrLk 03 Ckt Tin
Cross Referenced to MOLEX - Part MOL26-62-4030
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, White Insulator, Receptacle
3.96 MM KK HEADER VERT F/L 3CT
Solid Header3.96mm,vrt,F/Lk,3w-ckt 2void
CONN, PIN HDR, 3POS, 1ROW, 3.96MM, THT; Pitch Spacing: 3.96mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: KK 396 41791 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026-62-4030
  • 0026624030
  • 26-62-4030-
  • 26-62-4030.
  • 2662-4030
  • 26624030
  • 41791-0037