TE Connectivity 640389-3

Pin Header, Right Angle, Wire-to-Board, 3.96 mm, 2 Rows, 3 Contacts, Through Hole Right Angle
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640389-3.

JRH Electronics

Datasheet6 pages2 years ago

TE Connectivity

Sager Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
+12.91%

CAD Models

Download TE Connectivity 640389-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

KK 396 Header, Right-Angle with Friction Lock, 3 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header, Right-Angle with Friction Lock, 3 Circuits, Tin (Sn) Plating
KK 396 Header 90° Friction Lock with Press-fit Plastic Peg PCB 3 Circuits Tin Plating
TE Connectivity640385-3
Conn Unshrouded Header HDR 3 POS 3.96mm Solder RA Thru-Hole
Pin Header, Board-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole, FWJ Series
TE Connectivity / AMP644751-3
3pin 3.96mm 1 Header 7A tin Through hole mounting 11.89mm(Length)*16.25mm(height)

Descriptions

Descriptions of TE Connectivity 640389-3 provided by its distributors.

Pin Header, Right Angle, Wire-to-Board, 3.96 mm, 2 Rows, 3 Contacts, Through Hole Right Angle
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
HEADER, RIGHT ANGLE, 0.156", 3WAY; Pitch Spacing: 3.96mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: MTA-156 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contac
03P MTA156 HDR ASSY SQ R/A F/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 640389-3 | Internal Number: 640389-3 | Alias Number: 2-42935-3121 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640389-3.