Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-641191-4

Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 1.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641191-4.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

ShanghaiCT

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+35.68%

CAD Models

Download TE Connectivity 3-641191-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640440-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640441-4
Conn IDC Connector RCP 4 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity640442-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity643816-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity644312-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity647000-4
04P Mta100 Pstd Conn Assy Sn Rohs Compliant: No |Te Connectivity Amp 647000-4

Descriptions

Descriptions of TE Connectivity 3-641191-4 provided by its distributors.

Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
Idc Conn, Rcpt, 4Pos, 1Row, 2.54Mm; |Te Connectivity Amp 3-641191-4
MTA-100 SERIES 2.54MM PITCH 4 WAY 1 ROW FEMALE RIGHT ANGLE PCB CONNECTOR HOUSING
4 Pos 2.54mm IDC RA Female Connector, 5A, 250V, White
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle
Nylon Gold Plated Receptacle 2.54mm Standard Rectangular Connector Assembly No Mating Alignment MTA 100
MTA CST-100 II MT-6 and SL Connectors and Headers
Headers & Wire Housings RCPT 4P 24 AWG WHITE
Gold 2.54mm 1 P=2.54mm IDC Connectors ROHS
CONNECTOR, RCPT, 4POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:MTA 100 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)
04P MTA100 CONN ASSY WHT LF Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Nylon Gold Plated Receptacle: 2.54 Mm & Mating Alignment | Part Number: 3-641191-4 | Internal Number: 3-641191-4 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-641191-4 .