TE Connectivity 3-582119-9

Tst P Rec 130L Tri-Mt Wht Gpbr Rohs Compliant: Yes |Amp Te Connectivity 3-582119-9
Production

Price and Stock

DistributorSKUMinPkg
Sager Electronics3-582119-908KBulk
Avnet3-582119-908K
2d
North Star MicroNS-3-582119-9Contact
6d

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-582119-9.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity 3-582119-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Molex 43030-0008 Crimp Terminal, F, MF 3.0, Gold (Au) Plated Cont, 24-20 AWG, 43030 Series, Bag
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Bag
TE Connectivity5558344-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
TE Connectivity6-87523-9
TE Connectivity 6-87523-9 Unshrouded Female Standard Pressure 24-20 AWG Gold
TE Connectivity5406298-1
TE Connectivity 5406298-1 Jack Modular Connector Female 8p8c RJ45 Ethernet 90 An

Descriptions

Descriptions of TE Connectivity 3-582119-9 provided by its distributors.

Tst P Rec 130L Tri-Mt Wht Gpbr Rohs Compliant: Yes |Amp Te Connectivity 3-582119-9
3 Mounting Legs 3.30 mm Post Length Test Probe Receptacle
Conn Test Probe RCP 3 POS Solder RA Thru-Hole 1 Port
TEST PROBE REC130 TRI-MT WHT GPBR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35821199