TE Connectivity 5406298-1

TE Connectivity 5406298-1 Jack Modular Connector Female 8p8c RJ45 Ethernet 90 An
$ 2.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5406298-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Farnell

Newark

element14 APAC

TE Connectivity

Inventory History

3 month trend:
+12.65%

CAD Models

Download TE Connectivity 5406298-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO NO FLANGE
Modular Connectors / Ethernet Connectors Modjack RA LoPro Flgls Shld 50Au 8/8
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO SHLD
RJ Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange, Jack
TE Connectivity / AMP558342-1
Jack 90Spend,down 8p8c (RJ45, Ethernet) 1 Through hole mounting 21.34mm(height)
TE Connectivity / AMP557560-1
Telecom and Datacom Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of TE Connectivity 5406298-1 provided by its distributors.

TE Connectivity 5406298-1 Jack Modular Connector Female 8p8c RJ45 Ethernet 90 An
Jack 90Spend,down 8p8c (RJ45, Ethernet) 1 Through hole mounting 17.78mm*17.78mm*21.34mm
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Tray
1 Shielded cat4 Gold Phosphor Bronze Without LED -40℃~+85℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Connector, RJ45, JACK, 1PORT, 8P8C, CAT3; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat4; IP Rating:-; Connector Mounting:Through Hole Mount; Connector Orientation:Right Angle; Shielding:Shielded; Magnetics:Without Magnetics; LEDs:Without LED; Light Pipes:Without Light Pipe; Product Range:CGS SP Series; SVHC:No SVHC (27-Jun-2018); Connector Type:RJ45; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Contact Termination Type:Through Hole; Gender:Jack; No. of Contacts:8Contacts; No. of Ports:1Ports; No. of Positions:8Ways
MJ ASSY,S/P,8POS,SH,RVPGT,CAT4 Data Rate: .01 Gb/s Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs 0.01 Gb/s RJ45 Single Port 1 x 1 | Rj45 Connector | Part Number: 5406298-1 | Internal Number: 5406298-1 | TE Connectivity | CGS SP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5406298-1.