Molex 50058-8100

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Bag
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50058-8100.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

Molex

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+3.71%

CAD Models

Download Molex 50058-8100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Related Parts

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze
1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 26-24 AWG, Reel
Mini-Fit HCS Crimp Terminal, 20-18 AWG, Bag, Copper (Cu) Alloy, Tin (Sn)
TE Connectivity350628-2
Connector Accessory, 0.05in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity353293-2
Conn IDC Connector RCP 2 POS 1.5mm IDT ST Cable Mount Bag/Box
TE Connectivity1775442-1
EMIX CONN., 1.5mm PITCH, TERMI, Wire-to-Board Connector Contacts | TE Connectivity 1775442-1

Descriptions

Descriptions of Molex 50058-8100 provided by its distributors.

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Bag
Connector Accessory, 0.02in Min Cable Dia, 0.039in Max Cable Dia, Contact, Phosphor Bronze
CRIMP TERMINAL, 1.25MM; Connector Type:Contact, Crimp; Series:PicoBlade; For Use With:PicoBlade Wire-to-Wire and Wire-to-Board Housings; Contact Plating:Tin; Contact Material:Phosphor Bronze; Contact Size:28; Contact Gender:Socket; Contact Termination:Crimp; Termination Method:Crimp; Wire Size (AWG):32AWG to 28AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0500588100
  • 500-58-8100
  • 50058-8100.
  • 50058-8100..
  • 500588100