TE Connectivity 3-530655-3

Card Edge Connector, 43 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-530655-3.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

IHS

ShanghaiCT

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity 3-530655-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-01-30
LTD Date2024-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

36 Pin Dual Row 3.96mm Pitch X 5.08mm Row Spacing Green Card Edge Connector
20 Pin Dual Row 3.96mm Pitch X 5.08mm Row Spacing Green Card Edge Connector
306 Series Dual Row Card Edge Connector with 18 P.C Tail type contacts
TE Connectivity2-5530844-0
Standard Card Edge Connectors CONN SEC II 40 POS 125 C/L
TE Connectivity1-530844-9
Conn Card Edge SKT 72 POS 3.18mm Solder ST Thru-Hole Package
44 Position Female Connector Non Specified - Dual Edge Gold 0.156 (3.96mm) Blk

Descriptions

Descriptions of TE Connectivity 3-530655-3 provided by its distributors.

Card Edge Connector, 43 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
CONN LOW PRO 43 POS 156X200C/L
ConnCard Edge SKT 86 POS 3.96mm Solder ST Thru-Hole Tray
Conn Low Pro 43 Pos 156X200C/L |Amp Te Connectivity 3-530655-3
CONN EDGE DUAL FMALE 86POS 0.156
CONN, CARDEDGE, DUAL SIDE, 43 POS, TH; Card Edge Connector Type:Dual Side; Card Thickness:1.78mm; No. of Contacts:43 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Terminati

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-530655-3 .