306 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .046 x .015 (1.17mm x 0.38mm) and .213 (5.41mm) long in a Single Central Row formation. The Insulato
Card Edge, Receptacle, 22 Contacts; Rango De Producto:-; Conector, Tipo:Card Edge; Género:Receptáculo Eléctrico; Núm. De Contactos:22; Espaciado, Paso:3.96Mm; Tipo De Terminación Del Contacto:Agujero Pasante; Núm. De Filas:1 |Edac 306-022-520-102
Gender = Socket / Contacts = 22 / Contact Position = Top / Rows = 1 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.96 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105