EDAC 305-044-520-202

20 Pin Dual Row 3.96mm Pitch X 5.08mm Row Spacing Green Card Edge Connector
$ 5.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 305-044-520-202.

IHS

Datasheet3 pages5 years ago

Future Electronics

Master Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

337 Series 44 Position 3.96 mm Board to Board Receptacle Card Edge Connector
36 Pin Dual Row 3.96mm Pitch X 5.08mm Row Spacing Green Card Edge Connector
Conn Card Edge SKT 22 POS 3.96mm Solder ST Thru-Hole
SullinsEBM22DRTH
Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEBM22DRXH
Conn Card Edge F 44 POS 3.96mm Solder ST Thru-Hole
44 Position ( 2 x 22 ) 3.96 mm Center Dip Solder Dual Readout Edgecard Connector

Descriptions

Descriptions of EDAC 305-044-520-202 provided by its distributors.

20 Pin Dual Row 3.96mm Pitch X 5.08mm Row Spacing Green Card Edge Connector
Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole .128, Green Insulator
305 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts. The tails are .046 x .013 (1.17mm x 0.33mm) and .213 (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295 (7.49mm) deep
Card Edge Conn, Dual Side, 44Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:44 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 305-044-520-202
CARD EDGE, RECEPTACLE, 44 CONTACTS; Conn; CARD EDGE, RECEPTACLE, 44 CONTACTS; Connector Type:Card Edge; Row Pitch:3.56mm; Pitch Spacing:3.96mm; No. of Contacts:44; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:2; Contact Plating:Gold
Gender = Socket / Contacts = 44 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.96 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics