EDAC 306-018-520-102

306 Series Dual Row Card Edge Connector with 18 P.C Tail type contacts
$ 6.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 306-018-520-102.

IHS

Datasheet3 pages5 years ago

Farnell

Master Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
-1.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

305 Series Dual Row Card Edge Connector with 36 P.C Tail type contacts
44 Pin Dual Row 3.96mm Pitch X 5.08mm Row Spacing Black Card Edge Connector
Conn Card Edge SKT 30 POS 3.96mm Solder ST Thru-Hole
SullinsEBM18DRXH
Conn Card Edge F 36 POS 3.96mm Solder ST Thru-Hole
SullinsEBM18DRAS
Card Edge Connector, 36 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking
SullinsEBM15DRXH
30 Position Female Connector Non Specified - Dual Edge Gold 0.156 (3.96mm) Blue

Descriptions

Descriptions of EDAC 306-018-520-102 provided by its distributors.

306 Series Dual Row Card Edge Connector with 18 P.C Tail type contacts
Conn Card Edge SKT 18 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole .128, Green Insulator
306 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with gold plating on the contact area. The tails are .046 x .015 (1.17mm x 0.38mm) and .213 (5.41mm) long in a Single Central Row formation. The Insulato
CARD EDGE, RECEPTACLE, 18 CONTACTS; Conn; CARD EDGE, RECEPTACLE, 18 CONTACTS; Connector Type:Card Edge; Pitch Spacing:3.96mm; No. of Contacts:18; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:1; Contact Plating:Gold; Contact Material:Copper
Card Edge, Receptacle, 18 Contacts; Rango De Producto:-; Conector, Tipo:Card Edge; Género:Receptáculo Eléctrico; Núm. De Contactos:18; Espaciado, Paso:3.96Mm; Tipo De Terminación Del Contacto:Agujero Pasante; Núm. De Filas:1 |Edac 306-018-520-102
Gender = Socket / Contacts = 18 / Contact Position = Top / Rows = 1 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.96 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics