TE Connectivity 3-338310-2

CONN D-SUB PLUG 15POS VERT SLDR / 15 Position D-Sub Plug, Male Pins Connector
$ 6.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-338310-2.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago
Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-1.73%

CAD Models

Download TE Connectivity 3-338310-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5747841-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity5747841-6
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity1-338310-2
D Sub Connector, DB15, Standard, Plug, AMPLIMITE HDP-20, 15 Contacts, DA, Solder
HARTING Elektronik09652626812
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.74MM PITCH
HARTING Elektronik09652616713
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 09652616713
HARTING Elektronik09652616712
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 09652616712

Descriptions

Descriptions of TE Connectivity 3-338310-2 provided by its distributors.

CONN D-SUB PLUG 15POS VERT SLDR / 15 Position D-Sub Plug, Male Pins Connector
D-Sub Standard Connectors 15P Hd20 Plug Assy |Te Connectivity Amp 3-338310-2
Conn D-Sub PIN 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
AMPLIMITE HDP-20 SERIES,15 WAY MOUNT PCB D-SUB CONN PLUG,2.74MM PITCH
Conn D Subminiature Plug 15 POS 2 Shell Size 2.74mm Solder ST Through Hole Tray
Subminiature D Connector 15 pos. 1.54x0.49x0.46 in. Board Mounting Polyester
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 3-338310-2
PLUG, D, SCREWLOCK, 15WAY; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: AMPLIMITE HDP-20 Series; Connector Body Material: Steel Body; Contact Material: Phosph
15POS.HD20 PLUG ASS'Y Connector & Housing Type: Plug Connector System: Cable-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 2 Centerline (Pitch): 2.74 mm Plug Cable-to-Board Board Mount 2 | D-Shaped Connector | Part Number: 3-338310-2 | Internal Number: 3-338310-2 | TE Connectivity | AMPLIMITE
D-Sub plug Temperature range: -55 ... 105 °C Rows: 2 Colour: Black Combustibility class: UL 94 V-0 Contact material: Phosphor Bronze Gender of contacts: Male Housing Material: Steel / Tin-Plated Housing size: 15 (DA-15) Insulator material: Glass-Fibre-Reinforced Polyester Series: AMPLIMITE / HDP-20 Termination: Solder PCB THT / Straight Poles: 15

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 33383102