Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-338310-2

D Sub Connector, DB15, Standard, Plug, AMPLIMITE HDP-20, 15 Contacts, DA, Solder
$ 6.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-338310-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+56.78%

CAD Models

Download TE Connectivity 1-338310-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity5747841-4
TE Connectivity D-Sub Connector Amplimite HD-20 Series Plug DB15 Pin TH Right Angle Body
TE Connectivity5747841-6
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB15 Pin, TH, Right Angle Body
TE Connectivity1-338169-2
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB15 Pin, TH, Right Angle Body
HARTING Elektronik09652626812
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.74MM PITCH
HARTING Elektronik09652616713
HARTING D-Sub Connector, Plug, DB15 Pin, TH, Right Angle
HARTING Elektronik09652616712
Conn D-Subminiature M 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1-338310-2 provided by its distributors.

D Sub Connector, DB15, Standard, Plug, AMPLIMITE HDP-20, 15 Contacts, DA, Solder
AMPLIMITE HDP-20 SERIES,15 WAY MOUNT PCB D-SUB CONN PLUG,2.74MM PITCH
Conn D-Subminiature PIN 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4/40 Unc, Plug
PLUG, D, 4-40UNC, 15WAY; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: AMPLIMITE HDP-20 Series; Connector Body Material: Steel Body; Contact Material: Phosphor
15POS.HD20 PLUG ASS'Y Connector & Housing Type: Plug Connector System: Cable-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 2 Centerline (Pitch): 2.74 mm Plug Cable-to-Board Board Mount 2 | D-Shaped Connector | Part Number: 1-338310-2 | Internal Number: 1-338310-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13383102