TE Connectivity 3-1879125-5

Fixed Resistor, Thin Film, 0.063W, 66.5ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1879125-5.

Newark

Datasheet8 pages9 years ago

JRH Electronics

TE Connectivity

Farnell

element14 APAC

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1879125-6
Fixed Resistor, Thin Film, 0.063W, 61.9ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE ConnectivityRN73C1E60R4BTDF
Fixed Resistor, Thin Film, 0.063W, 60.4ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity4-1879125-1
Fixed Resistor, Thin Film, 0.063W, 69.8ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB66R5X
Res Thin Film 0402 66.5 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-2AEB680X
Res Thin Film 0402 68 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AEB60R4X
Res Thin Film 0402 60.4 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity3-1879125-5
Fixed Resistor, Thin Film, 0.063W, 66.5ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity 3-1879125-5 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 66.5ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 66.5 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
Resistor, thin film, SMD 0402 (1005), 66.5 Ω, 0.063 W, ±0.1 %, 3-1879125-5
Thin Film Resistors-Smd Rn 0402 66R5 0.1% 10Ppm |Holsworthy Te Connectivity RN73C1E66R5BTDF
RES, 66R5, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 66.5ohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tole
Special Order: RN 0402 66R5 0.1% 10PPM 1K RL Resistance Value: 66.5 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 66.5 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E66R5BTDF | Internal Number: 3-1879125-5 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E66R5BTDF