TE Connectivity 4-1879125-1

Fixed Resistor, Thin Film, 0.063W, 69.8ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1879125-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Newark

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-1879125-8
Res Thin Film 0402 68.1 Ohm 0.1% 1/16W ±10ppm/C Molded SMD Paper T/R
TE Connectivity3-1879125-2
Res Thin Film 0402 64.9 Ohm 0.1% 1/16W ±10ppm/C Molded SMD Paper T/R
TE ConnectivityRN73C1E71R5BTDF
Fixed Resistor, Thin Film, 0.063W, 71.5ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB69R8X
Res Thin Film 0402 69.8 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA2AEB750X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 75Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB680X
Res Thin Film 0402 68 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity4-1879125-1
Fixed Resistor, Thin Film, 0.063W, 69.8ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE ConnectivityRN73C1E75RBTDF
Res Thin Film 0402 75 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
TE Connectivity / AMP2-1879125-9
Fixed Resistor, Thin Film, 0.063W, 63.4ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity 4-1879125-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 69.8ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 69.8 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
Resistor, thin film, SMD 0402 (1005), 69.8 Ω, 0.063 W, ±0.1 %, 4-1879125-1
Thin Film Resistors-SMD RN 0402 69R8 0.1% 10PPM
69.8 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, Holsworthy RN73
RES, 69R8, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 69.8ohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tole
Special Order: RN 0402 69R8 0.1% 10PPM 1K RL Resistance Value: 69.8 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 69.8 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E69R8BTDF | Internal Number: 4-1879125-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E69R8BTDF