TE Connectivity 3-179397-0

Conn Fine Pitch Connector RCP 30 POS 0.8mm Solder ST SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-179397-0.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Master Electronics

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity 3-179397-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Mezzanine Connector, Housing Assembly, Receptacle, 0.8 mm, 2 Rows, 30 Contacts, Surface Mount
TE Connectivity3-179702-0
Conn Fine Pitch Connector PL 30 POS 0.8mm Solder ST SMD T/R
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
CONNECTOR, HEADER, 28POS, 0.8MM, 2ROW; Series:-; Pitch Spacing:0.8mm; No. of Row
TE Connectivity2-5917408-2
Conn Fine Pitch Connector RCP 22 POS 0.8mm Solder ST Top Entry SMD T/R
TE Connectivity / AMP3-1658012-1
Conn Mictor SB Connector RCP 28 POS 0.8mm Solder ST Top Entry SMD Frame

Descriptions

Descriptions of TE Connectivity 3-179397-0 provided by its distributors.

Conn Fine Pitch Connector RCP 30 POS 0.8mm Solder ST SMD T/R
.4mm .5mm .6mm .8mm Fine Pitch Surface Mount Stacking Bd-to-Bd Connectors
Board to Board & Mezzanine Connectors RCPT 30P VERT INLINE
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle
CONN, FFC/FPC, 30POS, 2ROW, 0.8MM; Product Range: Fine Stack Series; No. of Contacts: 30Contacts; Gender: Receptacle; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-179397-0 .