TE Connectivity 2-5917408-2

Conn Fine Pitch Connector RCP 22 POS 0.8mm Solder ST Top Entry SMD T/R
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5917408-2.

IHS

Datasheet5 pages6 years ago

Farnell

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-5917408-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-06-23
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-01-14
LTD Date2020-01-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

CONNECTOR, HEADER, 22POS, 0.8MM, 2ROW; Series:-; Pitch Spacing:0.8mm; No. of Row
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Board Stacking Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.031 Inch Pitch, Surface
HIROSE ELECTRICDF9-25S-1V(69)
Mezzanine Connector, Receptacle, 1 mm, 2 Rows, 25 Contacts, Surface Mount, Phosphor Bronze
Amphenol Communications Solutions91910-21525LF
1mm 2 Standing paste SMD,P=1mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions91930-21125LF
1mm 2 Standing paste SMD,P=1mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of TE Connectivity 2-5917408-2 provided by its distributors.

Conn Fine Pitch Connector RCP 22 POS 0.8mm Solder ST Top Entry SMD T/R
.4mm .5mm .6mm .8mm Fine Pitch Surface Mount Stacking Bd-to-Bd Connectors
0.8 BTB REC ASSY 22P H=4 LEAD FREE
Center Strip Contacts,Receptacle 800¦Ìm 2 22pin 4mm,4.5mm 3.2mm
Board to Board & Mezzanine Connectors RECPT 22P VERT 0.8mm
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle
CONN, FFC/FPC, 22POS, 2ROW, 0.8MM; Product Range:Fine Mate Series; No. of Contacts:22Contacts; Gender:Receptacle; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plati

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-5917408-2 .