TE Connectivity 3-1761605-3

Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Package
$ 9.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1761605-3.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages9 years ago

IHS

Farnell

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+2.07%

CAD Models

Download TE Connectivity 3-1761605-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity5103308-8
CONN HEADER VERT 40POS 2.54MM / Connector Header Through Hole 40 position 0.100" (2.54mm)
TE Connectivity2-215307-0
TE Connectivity 2-215307-0 Connector Female Unshrouded 20 Contacts 2 Rows
TE Connectivity5103310-8
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole
1.27mm Pitch EBBI 50D Receptacle, Vertical, Blind Mate, 40 Circuits, 2.79mm PC Tail Length
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Thru-Hole C-Grid® Frame

Descriptions

Descriptions of TE Connectivity 3-1761605-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
IDC LOW PRO HDR 40P RA BLUE; Pitch Spacing:2.54mm; No. of Contacts:40Contacts; Gender:Header; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts
IDC LOW PRO HDR 40P RA BLUE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Right Angle Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 3-1761605-3 | Internal Number: 3-1761605-3 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1761605-3 .