TE Connectivity 5103310-8

Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5103310-8.

TE Connectivity

Datasheet245 pages3 years ago

Newark

IHS

Factory Futures

Master Electronics

Inventory History

3 month trend:
-3.29%

CAD Models

Download TE Connectivity 5103310-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-826634-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity5103308-8
CONN HEADER VERT 40POS 2.54MM / Connector Header Through Hole 40 position 0.100" (2.54mm)
TE Connectivity1-746610-9
Conn IDC Connector PL 40 POS 2.54mm Solder RA Thru-Hole Automotive Tube
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole
Amphenol Communications Solutions71922-140LF
40pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks 3A 760nm 70.1mm*17.4mm*26.8mm
TE Connectivity / AMP2-825457-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 5103310-8 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Wire-Board Connector, Header, 40 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Through Hole Right Angle; Connector Shroud:Shrouded Rohs Compliant: Yes |Te Connectivity Amp 5103310-8.
A/L LOW PRO HDR 40P RA BLACK Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Right Angle Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5103310-8 | Internal Number: 5103310-8 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5103310-8.