TE Connectivity 2-215307-0

TE Connectivity 2-215307-0 Connector Female Unshrouded 20 Contacts 2 Rows
$ 4.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-215307-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Future Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-8.25%

CAD Models

Download TE Connectivity 2-215307-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-08
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2027-06-30
LTD Date2027-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

TE Connectivity2-215309-0
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity2-534206-0
Conn Socket Strip RCP 40 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
SOCKET, PC/104, STACKTHRU, 40WAY; Available until stocks are exhausted Alternative available
TE Connectivity7-534206-0
Board-Board Connector Receptacle, 40 Pos; |Te Connectivity Amp 7-534206-0.
Samtec 2.54mmpitch40pDouble row female Board to Board, ESQseries, Straight, Through-hole
ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip, 2.29mm Contact, 11.05mm Profile (12)

Descriptions

Descriptions of TE Connectivity 2-215307-0 provided by its distributors.

TE Connectivity 2-215307-0 Connector Female Unshrouded 20 Contacts 2 Rows
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle
2X20P HV100 REC CON. TE, 7.0MM PCB Header & Receptacle | Part Number: 2-215307-0 | Internal Number: 2-215307-0 | TE Connectivity |
SOCKET, VERTICAL, 20X2WAY; Pitch Spacing: 2.54mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: AMPMODU HV-100 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22153070