TE Connectivity 3-1618278-4

Power/Signal Relay, 1 Form C, SPDT, Momentary, 26.5VDC (Coil), 30A (Contact), 15VDC (Contact), AC/DC Output, Panel...
$ 1,534.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1618278-4.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2009-10-21
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Electromechanical Relay 24VDC 470Ohm 30A SPDT (38.73x35.56x73.66)mm Socket General Purpose Relay
Power Relay 24VDC 30A SPDT(63.5x63.5x55.8)mm
Schneider Electric9AS5D52-24
Relay;E-Mech;Power;SPDT;Cur-Rtg 30A;Ctrl-V 24DC;Vol-Rtg 240/28AC/DC;Flange Mnt
Schneider Electric9AS5D52-12
Relay; E-Mech; Power; SPDT; Cur-Rtg 10; 15; 30A; Ctrl-V 12DC; Vol-Rtg 240/28AC/DC; UL
TE Connectivity / AMP1-1393128-3
PRD Series Electromechanical Power Relay SPDT 50A 24VDC 288Ohm Screw Terminal Chassis Mount
TE Connectivity / AMP8-1393114-8
Power Relay 24VDC 30A SPDT (( 60.5mm 35.38mm 62.51mm)) Flange Mount

Descriptions

Descriptions of TE Connectivity 3-1618278-4 provided by its distributors.

Power/Signal Relay, 1 Form C, SPDT, Momentary, 26.5VDC (Coil), 30A (Contact), 15VDC (Contact), AC/DC Output, Panel Mount
Power Relay 26.5VDC 30A SPDT Flange
RELAY, SPDT, 15KV, 30A; Contact Configuration:SPDT; Coil Voltage:26.5VDC; Contact Current:30A; Product Range:KC Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:-; Relay Terminals:Turret; Contact Material:- RoHS Compliant: No
KC-18=RELAY, VACUUM, SPDT Contact Voltage Rating: 15 VDC Contact Arrangement: 1 Form C, SPDT Coil Termination Connection Type: Turret Terminals High Voltage Connection (Power): Terminals Power Switching: Yes High Voltage Relay | 15 VDC 1 Form C, SPDT Turret Terminals | Part Number: KC-18 | Internal Number: 3-1618278-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KC-18
  • KC18