Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric 9AS5D52-12

Relay; E-Mech; Power; SPDT; Cur-Rtg 10; 15; 30A; Ctrl-V 12DC; Vol-Rtg 240/28AC/DC; UL
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 9AS5D52-12.

IHS

Datasheet3 pages12 years ago

Newark

Master Electronics

Lectro Components

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2015-07-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Omron Omron Power relay, LY1series, 12V dc_coil_voltage, switching current15A, SPDT
Relay, Spdt, 240Vac, 30Vdc, 15A; Contact |Omron Industrial Automation LY1F-DC12
Electromechanical Relay SPDT 15A 12VDC 160Ohm Through Hole
PanasonicHL1-H-DC12V
Power Relay 12VDC 15A SPDT(27.2x20.8x41.75)mm Socket
PanasonicHC1-HP-DC12V
Power/Signal Relay, SPDT, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), DC Input, AC Output
PanasonicHL1-HTM-DC12V
Power Relay 12VDC 15A SPDT (43mm 20.6mm 41.75mm) Top Mount

Descriptions

Descriptions of Schneider Electric 9AS5D52-12 provided by its distributors.

Relay; E-Mech; Power; SPDT; Cur-Rtg 10; 15; 30A; Ctrl-V 12DC; Vol-Rtg 240/28AC/DC; UL
Power Relay 12VDC 144Ohm 30A SPDT(50.29x27.4x27.9)mm Flange
Electromechanical Relay, SPDT, 30A (Contact), 28VDC (Contact), Random, AC/DC Output
Electromechanical Relay SPDT 30A 12VDC 144Ohm Flange Mount
Power Relay; Series:W9A; Relay Type:Miniature; Coil Voltage VDC Nom:12V; Coil Resistance:144ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:Flange; Carry Current:20A; Leaded Process Compatible:No
POWER RELAY, SPDT, 12VDC, 30A, FLANGE; P; POWER RELAY, SPDT, 12VDC, 30A, FLANGE; Product Range:MAGNECRAFT - 9A Series; Coil Voltage:12VDC; Contact Current:30A; Contact Voltage VAC:240V; Contact Voltage VDC:28V; Contact Configuration:SPDT; Coil Resistance:144ohm; Coil Type:DC
MAGNECRAFT 9AS5D52-12 Enclosed Power Relay, 30A, 12VDC, SPDT. More details: Enclosed Power Relay, Bottom Flange Mounting, Electrical Connection 1/4 In. Tab Terminal, 5 Pins, SPDT Contact Form, 30A @ 240VAC (NO)/15A @ 240VAC (NC) Contact Amp Rating (Resistive), 1 HP @ 120V, 2 HP @ 240V, 12VDC Coil Volts, Contact Material Silver Alloy, Coil VA Rating 2.8, Hz 50/60, Features Class F Insulation, FLA/LRA and HP Ratings, Ballast Load Ratings, Small Package Size, Standards cURus

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • W9AS5D52-12
  • W9AS5D52-12.