TE Connectivity 3-1618071-7

Power/Signal Relay, 1 Form B, SPST, Momentary, 5A (Contact), AC Input, AC Output, Panel Mount
$ 1,843.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1618071-7.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-05-30
LTD Date2025-05-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityPRD-3AY0-120
Electromechanical Relay 120VAC 290Ohm 25A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay
TE ConnectivityKUEP-3A15-120
Electromechanical Relay SPST-NO-DM 10A 120VAC 2.25KOhm Plain Case
Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Relay, E-Mech, Power, Spst-No, Cur-Rtg 10A, Ctrl-V 120Ac, Vol-Rtg 250/30Ac/Dc
Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
PanasonicHE1AN-AC120V
Relay Power SPST-NO 277VAC 120VAC Quick Connect Carton/Case
TE ConnectivityWUV-1-120
Power/Signal Relay, 1 Form B, SPST, Momentary, 5A (Contact), AC Input, AC Output, Panel Mount
TE Connectivity2-1618071-0
Power/Signal Relay, 1 Form B, SPST, Momentary, 5A (Contact), AC Input, AC Output, Panel Mount
TE Connectivity1618092-8
Power/Signal Relay, 1 Form B, SPST, Momentary, 5A (Contact), AC Input, AC Output, Panel Mount
TE Connectivity / AMP6-1393030-0
Relay SSR 15mA 15V DC-IN 5A 280V AC-OUT 4-Pin SIP
TE Connectivity / AMP5-1393030-9
Relay SSR 15mA 15V DC-IN 5A 660V AC-OUT 4-Pin SIP

Descriptions

Descriptions of TE Connectivity 3-1618071-7 provided by its distributors.

Power/Signal Relay, 1 Form B, SPST, Momentary, 5A (Contact), AC Input, AC Output, Panel Mount
Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC( ) Flange Protective Relay
RELAY, PROTECTIVE | TE Connectivity 250X
Special Order: 250X=WILMAR OVER/UNDERVOLTAGE Contact Arrangement: 1 N.C & 1 N.O Contact Current Rating: 5 A Input Voltage: 120 VAC Product Mount Type: Panel Phase: Single Protective Relay | 1 N.C & 1 N.O 5 A 120 VAC Panel | Part Number: 250X | Internal Number: 3-1618071-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 250X