Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HE1AN-AC120V

Relay Power SPST-NO 277VAC 120VAC Quick Connect Carton/Case
$ 28.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HE1AN-AC120V.

JRH Electronics

Datasheet9 pages16 years ago

Panasonic

element14

IHS

Master Electronics

Inventory History

3 month trend:
-8.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

RELAY GEN PURPOSE SPST 30A 120V | Panasonic Electronic Components HE1AN-Q-AC120V
Relay Power SPST-NO 277VAC 110VDC Quick Connect Carton/Case
PanasonicHE1AN-DC110V
Power Relay 110VDC 30A SPST-NO(50x33x46.2)mm Plug-In
TE Connectivity1-1393210-9
Power Relay, SPST-NO, 48 VDC, 30 A, T9A Series, Through Hole, Non Latching
TE Connectivity5-1419102-8
T9A Series General Purpose DC Coil Electromechanical Relay SPST 30A 48VDC 2304Ohm Flange Mount
TE ConnectivityT9AS1D22-48
Electromechanical Relay 48VDC 2.304KOhm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay

Descriptions

Descriptions of Panasonic HE1AN-AC120V provided by its distributors.

Relay Power SPST-NO 277VAC 120VAC Quick Connect Carton/Case
RELAY GEN PURPOSE SPST 30A 120V | Panasonic Electronic Components HE1AN-AC120V
Electromechanical Relay SPST-NO 30A 120VAC 5.2KOhm Socket
HE Series 30 A SPST 120 VAC Plug-In Non-Polarized Compact Power Relay
Power/Signal Relay, SPST, Momentary, 2700mW (Coil), 30A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount
Universal relay base mount,Through hole mounting 50mm(Length)*46.2mm(height)
POWER RELAY, SPST-NO, 120VAC, 30A, PANEL;
RELAY, SPST-NO, 277VAC, 30VDC, 30A; Cont; RELAY, SPST-NO, 277VAC, 30VDC, 30A; Contact Configuration:SPST-NO; Coil Voltage:120VAC; Contact Current:30A; Product Range:HE Series; Relay Mounting:Panel Mount; Coil Type:Non La
Power Relay; Series:HE; Relay Type:High Capacity; Coil Voltage VAC Nom:120V; Coil Resistance:5200ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PC Board; Carry Current:30A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HE1AN-AC120V..