Omron G7L-1A-TUB-CB-AC100/120

Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
$ 10.17
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G7L-1A-TUB-CB-AC100/120.

Electro Sonic

Datasheet18 pages23 years ago
Datasheet12 pages13 years ago
Datasheet18 pages23 years ago

Omron

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+4.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-01-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31

Related Parts

Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Schneider Electric9AS1A52-120
Power Relay 120VAC 3KOhm 30A SPST-NO(50.29x27.4x27.9)mm Flange
TE ConnectivityT9AS1D22-48
Electromechanical Relay 48VDC 2.304KOhm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
TE ConnectivityT9AP1D52-36-01
Electromechanical Relay 36VDC 30A SPST-NO (50.29x27.43x27.94)mm Flange Power Relay

Descriptions

Descriptions of Omron G7L-1A-TUB-CB-AC100/120 provided by its distributors.

Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Electromechanical Relay 100/120VAC 5.26KOhm 30A SPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
30ms 30ms 30A 250V@AC 1 Form A (SPST-NO) 5.26K¦¸ 20.4mA 250V 120V 52.5mm*33.5mm*53mm
Spst-No, Qc Ubrkt 100120Vac |Omron Electronic Components G7L-1A-TUB-CB-AC100/120
POWER RELAY, SPDT, 120VAC, 30A, PANEL; C; POWER RELAY, SPDT, 120VAC, 30A, PANEL; Contact Configuration: SPST-NO; Coil Voltage: 120VAC; Contact Current: 30A; Product Range: G7L Series; Relay Mounting: Panel Mount; Coil Type: No

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7L-1A-TUB-CBAC100/120
  • G7L1ATUBCBAC100120