Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PRD-3AY0-120

Electromechanical Relay 120VAC 290Ohm 25A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay

$ 50.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PRD-3AY0-120.

IHS

Datasheet3 pages2 years ago

Future Electronics

JRH Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-20.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP6-1393127-9
Relay, Spst-No, 277Vac, 30A; Contact Con |Potter&brumfield Te Connectivity PRD-3AG0-120
TE Connectivity / AMP6-1393127-9
Relay, Spst-No, 277Vac, 30A; Contact Con |Potter&brumfield Te Connectivity PRD-3AG0-120
TE ConnectivityPRD-3AJ0-120
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 20A (Contact), AC Input, Panel Mount
Power Relay 120VAC 30A SPST-NO-DM(63.5x63.5x55.8)mm
Power Relay 100/120VAC 25(NO)/8(NC)A 3PST-NO/SPST-NC(51.5x34.5x64)mm Bracket
Power Relay, 3Pst-No, Spst-Nc, 120Vac; |Omron Industrial Automation G7J-3A1B-B-W1 AC100/120

Descriptions

Descriptions of TE Connectivity PRD-3AY0-120 provided by its distributors.

Electromechanical Relay 120VAC 290Ohm 25A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay
General Purpose Power Relay 25A 120VAC SPST-NO-DM - 7-1393127-9
Relay, Spst-No, 277Vac, 50Vdc, 25A; Cont |Potter&brumfield Te Connectivity PRD-3AY0-120
RELAY, E-MECH, POWER, SPST-NO-DM,25A, CTRL-V 120AC, VOL-RTG 277AC, SCREW,
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 9800mW (Coil), 25A (Contact), AC Input, AC/DC Output, Panel Mount
PRD Series 25 A SPST 120 VAC Heavy Duty General Purpose Power Relay
POWER RELAY, SPST-DM, 50A, 120VAC, PANEL
Relay, SPST (1 Form X), 25A, 290Ω Coil, 85mA, 277V(Nom)/120V, Base/Thread Mount, 85.7mm × 63.8mm × 63.5mm
Definite Purpose Contactors, 2, 120 VAC Coil Voltage, 25 A, Panel, 1 Form X, SPST-NO-DM, Screw Terminal, 290 Ω Coil Resistance
RELAY, SPST-NO, 277VAC, 50VDC, 25A; Contact Configuration:SPST-NO; Coil Voltage:120VAC; Contact Current:25A; Product Range:PRD Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage VAC:277V; Carry C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393127-9
  • 7-1393127-9 .
  • PRD3AY0-120
  • PRD3AY0120